This Abracon AIAS-02-390M inductor is a wirewound power inductor with a 39uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.405A and a maximum saturation current of 0.405A. The inductor's maximum DC resistance is 1.99 ohms, and it has a minimum quality factor of 38 and a minimum self-resonant frequency of 26.4MHz. The inductor is available in an axial lead style and has a product length of 8.38mm and a product diameter of 3.3mm. It operates over a temperature range of -55°C to 85°C.
Abracon AIAS-02-390M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.405A |
| Maximum Saturation Current | 0.405A |
| Max DC Resistance | 1.99Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 26.4MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-02-390M to view detailed technical specifications.
No datasheet is available for this part.