The AIAS-02-391J is a through-hole wirewound inductor with an inductance of 390uH and a tolerance of 5%. It has a maximum DC current rating of 0.12A and a maximum DC resistance of 21.1mOhm. The inductor is designed for operation at frequencies up to 790KHz and has a minimum quality factor of 57. It is available in an axial lead style with a product length of 8.38mm and a product diameter of 3.3mm. The operating temperature range is from -55 to 85 degrees Celsius.
Abracon AIAS-02-391J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 21.1Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 8MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-02-391J to view detailed technical specifications.
No datasheet is available for this part.