The AIAS-02-391M is a power inductor from Abracon, featuring a wirewound technology with an inductance of 390uH and a tolerance of 20%. It has a maximum DC current of 0.12A and a maximum saturation current of 0.12A. The inductor's maximum DC resistance is 21.1 ohms, with a minimum quality factor of 57 and a minimum self-resonant frequency of 8MHz. It is available in an axial lead style with a product length of 8.38mm and a product diameter of 3.3mm. The inductor operates within a temperature range of -55°C to 85°C.
Abracon AIAS-02-391M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 21.1Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 8MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-02-391M to view detailed technical specifications.
No datasheet is available for this part.