Abracon AIAS-02-3R3K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.875A |
| Maximum Saturation Current | 0.875A |
| Max DC Resistance | 0.432Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 78.4MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-02-3R3K to view detailed technical specifications.
No datasheet is available for this part.