Inductor Power Wirewound 100000uH 20% 79KHz 50Q-Factor 0.022A 484Ohm DCR AXL
Abracon AIAS-04-104M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.022A |
| Maximum Saturation Current | 0.022A |
| Max DC Resistance | 484Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Axial |
| Product Length | 11.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-04-104M to view detailed technical specifications.
No datasheet is available for this part.