The AIAS-04-221M is a power inductor with a wirewound technology and a tolerance of 20%. It has an inductance of 220uH and a maximum DC current of 0.251A. The inductor's maximum DC resistance is 3.48 ohms and its minimum quality factor is 65. The product is available in an axial lead style with a product length of 11.41mm and a product diameter of 4.06mm. It operates within a temperature range of -55C to 85C.
Abracon AIAS-04-221M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.251A |
| Maximum Saturation Current | 0.251A |
| Max DC Resistance | 3.48Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 9.4MHz |
| Lead Style | Axial |
| Product Length | 11.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-04-221M to view detailed technical specifications.
No datasheet is available for this part.