Abracon AIAS-04-222J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.103A |
| Maximum Saturation Current | 0.103A |
| Max DC Resistance | 22Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2.2MHz |
| Lead Style | Axial |
| Product Length | 11.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-04-222J to view detailed technical specifications.
No datasheet is available for this part.