This Abracon AIAS-04-223J is a 22000uH wirewound inductor with a 5% tolerance and a maximum DC current of 0.04A. It has a minimum quality factor of 50 and a minimum self resonant frequency of 0.57MHz. The inductor is designed for through-hole mounting and has a product length of 11.41mm and a product diameter of 4.06mm. It operates over a temperature range of -55C to 85C.
Abracon AIAS-04-223J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.04A |
| Maximum Saturation Current | 0.04A |
| Max DC Resistance | 145Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.57MHz |
| Lead Style | Axial |
| Product Length | 11.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-04-223J to view detailed technical specifications.
No datasheet is available for this part.