The AICC-01-180J-T is a ferrite wirewound inductor with a type of power inductance and a tolerance of 5%. It has an inductance of 18uH and a minimum quality factor of 50. The inductor is designed for use in applications where a high self resonant frequency is required, with a minimum frequency of 13M. The inductor is available in an axial lead style and has a product length of 7.11mm and a product diameter of 3.05mm. It can operate over a temperature range of -25C to 105C.
Abracon AICC-01-180J-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Lead Style | Axial |
| Product Length | 7.11mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AICC-01-180J-T to view detailed technical specifications.
No datasheet is available for this part.