This 1.8uH wirewound ferrite inductor features a 5% tolerance and is designed for use in applications where high inductance values are required. The inductor has a maximum DC current rating of 0.79A and a maximum DC resistance of 0.25Ω. It is constructed with a ferrite core material and has a minimum quality factor of 55 and a minimum self resonant frequency of 121MHz. The inductor is available in an axial lead package with a product length of 9.53mm and a product diameter of 3.55mm.
Abracon AICC-03-1R8J-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 121MHz |
| Lead Style | Axial |
| Product Length | 9.53mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AICC-03-1R8J-T to view detailed technical specifications.
No datasheet is available for this part.