Abracon AICT-VM151 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 145uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 1.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.7A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.42Ohm |
| Lead Style | Radial |
| Product Length | 18.3mm |
| Product Depth | 18mm |
| Height | 11.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AICT-VM151 to view detailed technical specifications.
No datasheet is available for this part.