Abracon AIGT-ATV-100-3 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.01Ohm |
| Lead Style | Radial |
| Product Diameter | 15.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIGT-ATV-100-3 to view detailed technical specifications.
No datasheet is available for this part.