
Surface mount fixed inductor with 18nH inductance and 100mA current rating. Features a 1.3 Ohm DC resistance and 5% tolerance, operating from -55°C to 125°C. This unshielded ceramic core component is housed in a 0201 (0603 metric) SMD package, with a self-resonant frequency of 4GHz tested at 100MHz. RoHS compliant and supplied on tape and reel.
Abracon AIMC-0201-18NJ-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.014inch |
| Inductance | 18nH |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | AIMC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0201-18NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.