
Surface mount fixed inductor with 2.7nH inductance, rated for 300mA maximum DC current. Features a ceramic core, 350mR DC resistance, and a Q factor of 4 at 100MHz. Operates across a temperature range of -55°C to 125°C. Packaged in a compact 0201 (0603 metric) case, this unshielded component is RoHS compliant and lead-free.
Abracon AIMC-0201-2N7S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 350mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.014inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AIMC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0201-2N7S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
