Surface mount fixed inductor with 3.9nH inductance, rated for 200mA maximum DC current. Features a 450mR DC resistance at 100MHz test frequency and a Q factor of 4. Housed in a compact 0201 (0603 metric) ceramic case, this unshielded component operates from -55°C to 125°C and boasts a self-resonant frequency of 9GHz. RoHS compliant and supplied on tape and reel.
Abracon AIMC-0201-3N9S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 450mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.014inch |
| Inductance | 3.9nH |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9GHz |
| Series | AIMC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0201-3N9S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.