
Surface mount fixed inductor with 6.8nH inductance, designed for RF applications. Features a ceramic core, 200mA current rating, and 650mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 5 at 100MHz. Packaged in a 0201 case size for tape and reel mounting.
Abracon AIMC-0201-6N8S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.014inch |
| Inductance | 6.8nH |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AIMC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0201-6N8S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
