
Surface mount fixed inductor featuring 8.2nH inductance and a 0201 case code. This ceramic core component offers a current rating of 200mA, 700mΩ DC resistance, and a Q factor of 5 at 100MHz. Operating across a -55°C to 125°C temperature range, it boasts a self-resonant frequency of 6GHz. Packaged in tape and reel, this unshielded inductor is RoHS compliant.
Abracon AIMC-0201-8N2S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.014inch |
| Inductance | 8.2nH |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AIMC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0201-8N2S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.