
Surface mount fixed inductor with 15nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size, and 300mA maximum DC current. Operates across a -55°C to 125°C temperature range with a 9 Q-factor at 100MHz. Includes 600mΩ DC resistance and a 2.3GHz self-resonant frequency. Packaged on tape and reel for automated assembly.
Abracon AIMC-0402-15NJ-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 600mR |
| Height | 0.5mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | AIMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0402-15NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
