Surface mount fixed inductor with 2.2nH inductance, designed for RF applications. Features a ceramic core, 0402 case size (1005 metric), and unshielded construction. Offers a current rating of 400mA, DC resistance of 200mΩ, and a Q factor of 9 at 100MHz. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 6GHz. Packaged in tape and reel for automated assembly.
Abracon AIMC-0402-2N2S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.026inch |
| Inductance | 2.2nH |
| Length | 0.039inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AIMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0402-2N2S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.