Surface mount fixed inductor featuring 5.6nH inductance and 0.3nH self-inductance at 100MHz. This unshielded, ceramic core component offers a Q factor of 9 and a current rating of 300mA. With a DC resistance of 230mR and a self-resonant frequency of 4GHz, it operates within a temperature range of -55°C to 125°C. The 0402 case size (1005 metric) is supplied on tape and reel.
Abracon AIMC-0402-5N6S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 230mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.026inch |
| Inductance | 5.6nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | AIMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0402-5N6S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.