
Surface mount fixed inductor with 100nH inductance and 5% tolerance, ideal for RF applications. Features a ceramic core, 150mA current rating, and 2.6 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a compact 0402 (1005 metric) case, this unshielded component offers a 9 Q-factor at 100MHz test frequency and a 600MHz self-resonant frequency.
Abracon AIMC-0402-R10J-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 2.6R |
| Height | 0.5mm |
| Height - Seated (Max) | 0.026inch |
| Inductance | 100nH |
| Length | 0.039inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | AIMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0402-R10J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
