Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ABRACON

AIMC-0402HQ-4N7C-T

Datasheet
Abracon

AIMC-0402HQ-4N7C-T

Inductor RF Multi-Layer 0.0047uH 0.2nH 250MHz 20Q-Factor Ceramic 0.6A 0.13Ohm DCR 0402 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Abracon AIMC-0402HQ-4N7C-T technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Package Length
1
Tolerance
4.255
Package Width
0.6
Package Height
0.5
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.0047
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.13
Rated Current-Max
0.6
Test Frequency
250
Self Resonance Frequency
6000
Quality Factor-Min (at L-nom)
20

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Abracon AIMC-0402HQ-4N7C-T Datasheet

Download the complete datasheet for Abracon AIMC-0402HQ-4N7C-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com