Inductor RF Multi-Layer 0.0095uH 2% 250MHz 22Q-Factor Ceramic 0.5A 0.18Ohm DCR 0402 T/R
Abracon AIMC-0402HQ-9N5G-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIMC-0402HQ-9N5G-T to view detailed technical specifications.
No datasheet is available for this part.