
Surface mount fixed inductor with 15nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0603 case size (1608 metric), and a current rating of 300mA. Offers a DC resistance of 320mR, a Q factor of 12 at 100MHz, and a self-resonant frequency of 2.5GHz. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Abracon AIMC-0603-15NJ-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 320mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 15nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-15NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
