Surface mount fixed inductor with 1.2nH inductance and 500mA current rating. Features a ceramic core, 0603 package size, and 50mΩ DC resistance. Offers an 8 Q-factor at 100MHz test frequency and a self-resonant frequency of 10GHz. Operating temperature range is -55°C to 125°C. Packaged in tape and reel for automated assembly.
Abracon AIMC-0603-1N2S-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 50mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.2nH |
| Length | 0.063inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-1N2S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.