Surface mount fixed inductor featuring a ceramic core and 1.5nH inductance. This unshielded component offers a current rating of 500mA, a DC resistance of 100mR, and a Q factor of 8 at 100MHz. Designed for surface mounting in a 0603 (1608 metric) case, it operates within a temperature range of -55°C to 125°C and boasts a self-resonant frequency of 10GHz. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Abracon AIMC-0603-1N5S-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 100mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-1N5S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.