The AIMC-0603-39NK-T is a 0603 surface mount fixed inductor from Abracon. It features a ceramic core material and a multi-layer technology. The inductor has a nominal inductance of 0.039uH with a tolerance of 10%. It can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.6R. The inductor also has a minimum quality factor of 12 and a minimum self resonant frequency of 1100Mhz. It operates over a temperature range of -55 to 125 degrees Celsius.
Abracon AIMC-0603-39NK-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIMC-0603-39NK-T to view detailed technical specifications.
No datasheet is available for this part.