
Surface mount fixed inductor featuring 5.6nH inductance and 10 Q-factor at 100MHz. This ceramic core component offers a 500mA current rating and 180mΩ DC resistance. Designed for surface mounting in a 0603 case code, it operates across a -55°C to 125°C temperature range. The inductor boasts a 4.5GHz self-resonant frequency and is supplied on tape and reel.
Abracon AIMC-0603-5N6S-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 180mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 5.6nH |
| Length | 0.063inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | AIMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0603-5N6S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.