The AIMC-0603-R0047ST is a surface mount fixed inductor from Abracon. It features a ceramic core material and a multi-layer technology. The inductor has a nominal inductance of 0.0047uH and a tolerance of 0.3nH. It can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.2R. The inductor also has a minimum quality factor of 12 and a minimum self resonant frequency of 4800M. It measures 1.75mm in length, 0.95mm in height, and 0.95mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Abracon AIMC-0603-R0047ST technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIMC-0603-R0047ST to view detailed technical specifications.
No datasheet is available for this part.