The AIMC-0603-R10JT is a surface mount fixed inductor from Abracon with a ceramic core material and multi-layer technology. It has an inductance of 0.1uH with a tolerance of 5% and is tested at a frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 1 ohm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Abracon AIMC-0603-R10JT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIMC-0603-R10JT to view detailed technical specifications.
No datasheet is available for this part.