Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a current rating of 300mA and a DC resistance of 450mR. Designed for surface mounting in an 0805 case code, it operates across a temperature range of -55°C to 125°C and boasts a Q factor of 15 at its test frequency. The inductor is shielded and supplied on tape and reel.
Abracon AIMC-0805-18NJ-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 450mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 18nH |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-18NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.