
Surface mount fixed inductor featuring 1.8nH inductance and 0.3nH tolerance, designed for RF applications. This unshielded, ceramic core component operates within a -55°C to 125°C temperature range and supports a maximum DC current of 600mA. It exhibits a DC resistance of 100mR, a Q factor of 10 at 100MHz, and a self-resonant frequency of 6GHz. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel.
Abracon AIMC-0805-1N8S-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1.8nH |
| Length | 0.079inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-1N8S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
