
Surface mount fixed inductor featuring 2.7nH inductance and a 12 Q-factor at 100MHz. This ceramic core component offers a 600mA current rating, 100mΩ DC resistance, and a self-resonant frequency of 6GHz. Operating within a -55°C to 125°C temperature range, it is provided in an 0805 package on tape and reel.
Abracon AIMC-0805-2N7S-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-2N7S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.