Surface mount fixed inductor with 33nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0805 case size (2012 metric), and unshielded construction. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 300mA and a DC resistance of 600mR. Offers a Q factor of 15 at 100MHz test frequency and a self-resonant frequency of 1.2GHz. Packaged on tape and reel.
Abracon AIMC-0805-33NJ-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 600mR |
| Height | 0.85mm |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-33NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.