
Surface mount fixed inductor with 39nH inductance and 5% tolerance, operating at 100MHz with a Q factor of 15. Features a ceramic core, 300mA current rating, and 0.65 Ohm DC resistance. Housed in an 0805 (2012 metric) case, this unshielded component is designed for surface mounting and is RoHS compliant. Operating temperature range is -55°C to 125°C.
Abracon AIMC-0805-39NJ-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-39NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
