Surface mount fixed inductor featuring 100nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, multi-layer ceramic component offers a Q factor of 15 and a self-resonant frequency of 600MHz. It supports a maximum DC current of 300mA, with a DC resistance of 900mR. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Abracon AIMC-0805-R10J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 100nH |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | AIMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0805-R10J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
