Abracon AIML-0402-2R2K-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.75R |
| Height | 0.5mm |
| Inductance | 2.2uH |
| Length | 1mm |
| Max DC Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | AIML-0402 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0402-2R2K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.