Shielded fixed inductor with 1.8µH inductance and 10% tolerance. Features a 25mA current rating, 950mΩ DC resistance, and a ferrite core. Surface mountable in a 0603 (1608 metric) case, operating from -55°C to 125°C. Self-resonant frequency is 95MHz at a test frequency of 10MHz.
Abracon AIML-0603-1R8K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 25mA |
| DC Resistance (DCR) | 950mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.8uH |
| Length | 0.063inch |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | AIML-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0603-1R8K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.