
Shielded, surface mount fixed inductor with 2.7µH inductance and 10% tolerance. Features a ferrite core, 15mA current rating, and 1.35Ω DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, this component is RoHS compliant and designed for tape and reel packaging.
Abracon AIML-0603-2R7K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Resistance (DCR) | 1.35R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.7uH |
| Length | 0.063inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | AIML-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0603-2R7K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
