
Surface mount fixed inductor featuring 47nH inductance with a 10% tolerance, tested at 50MHz. This shielded ferrite core component offers a Q factor of 15 and a maximum DC current rating of 50mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 200mR. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel.
Abracon AIML-0603-47NK-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | AIML-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0603-47NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
