Surface mount fixed inductor featuring 82nH inductance with a 10% tolerance, tested at 50MHz. This shielded, multi-layer ferrite component offers a Q factor of 15 and a maximum DC current of 50mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 300mR. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel.
Abracon AIML-0603-82NK-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Height | 0.8mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | AIML-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0603-82NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.