Abracon AIML-0603-R047M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.05 |
| Test Frequency | 50 |
| Self Resonance Frequency | 260 |
| Manufacturer Series | AIML-0603 |
| Quality Factor-Min (at L-nom) | 10 |
| Series | AIML(0603) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AIML-0603-R047M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.