
Shielded, surface mount fixed inductor with 390nH inductance and 10% tolerance. Features a ferrite core, 35mA current rating, and 1 Ohm DC resistance. Operates from -55°C to 125°C and is supplied in a 0603 (1608 metric) case size on tape and reel. Tested at 25MHz with a self-resonant frequency of 245MHz.
Abracon AIML-0603-R39K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 35mA |
| DC Resistance (DCR) | 1R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 245MHz |
| Series | AIML-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0603-R39K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
