
Shielded, surface mount fixed inductor with 560nH inductance and 10% tolerance. Features a 0603 case size, ferrite core, and a maximum DC current rating of 35mA. Offers a DC resistance of 1.55 Ohms and a Q factor of 15 at 25MHz, with a self-resonant frequency of 205MHz. Operates within a temperature range of -55°C to 125°C.
Abracon AIML-0603-R56K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 35mA |
| DC Resistance (DCR) | 1.55R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 205MHz |
| Series | AIML-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0603-R56K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
