Surface mount, shielded, multi-layer fixed inductor with 15µH inductance and 10% tolerance. Features a ferrite core, 40 Q-factor at 1MHz, and a 5mA current rating. DC resistance is 800mΩ, with a self-resonant frequency of 19MHz. Operating temperature range is -55°C to 125°C. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIML-0805-150K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Resistance (DCR) | 800mR |
| Height | 1.25mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 15uH |
| Length | 0.079inch |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | AIML-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-150K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.