Surface mount fixed inductor with 1.8µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a Q factor of 45 at 10MHz. Rated for 50mA maximum DC current with a DC resistance of 0.6Ω. Housed in a compact 0805 (2012 metric) case, operating across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Abracon AIML-0805-1R8K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 600mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1.8uH |
| Length | 0.079inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | AIML-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-1R8K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.