Surface mount fixed inductor with 3.9µH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a Q factor of 45 at 10MHz. Rated for 30mA maximum DC current with 900mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 0805 case code for tape and reel delivery.
Abracon AIML-0805-3R9K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 3.9uH |
| Length | 0.079inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | AIML-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-3R9K-T to view detailed technical specifications.
No datasheet is available for this part.