Surface mount fixed inductor featuring a 6.8µH inductance with a 10% tolerance, tested at 4MHz. This shielded, multi-layer ferrite component offers a Q factor of 55 and a maximum DC current rating of 15mA. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 1Ω.
Abracon AIML-0805-6R8K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Resistance (DCR) | 1R |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | AIML-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-6R8K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.