Surface mount fixed inductor with 82nH inductance and 10% tolerance, designed for RF applications. Features a shielded ferrite core, 0.3A DC current rating, and 200mΩ DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 15 at 50MHz and a self-resonant frequency of 255MHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Abracon AIML-0805-R082K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Height | 0.85mm |
| Inductance | 82nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 255MHz |
| Series | AIML-0805 |
| Series Resistance | 200mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-R082K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
