Surface mount fixed inductor featuring 0.39µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer ferrite component operates within a -55°C to +125°C temperature range and offers a current rating of 200mA. It exhibits a DC resistance of 650mΩ, a Q factor of 25 at 25MHz, and a self-resonant frequency of 135MHz. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel.
Abracon AIML-0805-R39K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 390nH |
| Length | 0.079inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | AIML-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-R39K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.